
The CAP1106-1-AIA-TR is a specialized IC designed for capacitive touchscreen applications. It operates from a 3V supply voltage and has an ultra-low operating supply current of 500uA. The device is available in a RoHS compliant DFN-10 package and is suitable for surface mount applications. The CAP1106-1-AIA-TR is rated for operation over a temperature range of -40°C to 125°C.
Microchip CAP1106-1-AIA-TR technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Load Capacitance | 400pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1106-1-AIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
