Microchip CAP1128-1-BP-TR technical specifications.
| Package/Case | QFN |
| Interface | I2C, SPI, SMBus |
| Lead Free | Lead Free |
| Load Capacitance | 400pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1128-1-BP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.