
Capacitive touch screen controller featuring 3 channels and 3 inputs. Interface options include I2C and SMBus. Operates with a 3.3V supply voltage and draws 500uA. Supports a load capacitance of 400pF and operates across a temperature range of -40°C to 125°C. Surface mountable in a DFN package, this RoHS compliant component is supplied on tape and reel.
Microchip CAP1133-1-AIA-TR technical specifications.
| Package/Case | DFN |
| Interface | I2C, SMBus |
| Load Capacitance | 400pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Inputs | 3 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1133-1-AIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
