
Automotive-grade capacitive touch screen controller featuring 8 channels and 8 inputs. Surface mountable in a 24-pin QFN package with a 1mm height. Supports I2C, SMBus, and SPI interfaces. Operates from a 3V to 3.6V supply voltage with a nominal supply current of 500µA. Extended operating temperature range from -40°C to 125°C. Lead-free and RoHS compliant.
Microchip CAP1188-1-CP-TR technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Interface | I2C, SMBus, SPI |
| Lead Free | Lead Free |
| Load Capacitance | 400pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip CAP1188-1-CP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
