Capacitive touch screen controller IC featuring 6 channels and a 2-wire interface. Operates with a supply voltage range of 3V to 5.5V, nominal 3.3V. Housed in a 10-pin DFN EP package with dimensions of 3mm x 3mm. Supports an operating temperature range from 0°C to 85°C.
Microchip CAP1296-1-AIA-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CAP1296-1-AIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.