The CDLL250 is a single Zener diode with a maximum peak operating voltage of 80V and maximum regulator current of 5.61mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 175°C. The device is packaged in a SOD-80 case with a pin count of 2. It is suitable for use in a variety of applications requiring a stable voltage reference.
Microchip CDLL250 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 80V |
| Maximum Regulator Current | 5.61mA |
| Maximum Limiting Voltage | 3.67V |
| Minimum Dynamic Impedance | 0.1MOhm |
| Minimum Knee Impedance | 0.004MOhm |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | DO-213AB |
| Package Family Name | SOD-80 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip CDLL250 to view detailed technical specifications.
No datasheet is available for this part.