32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This integrated circuit offers 116 I/O lines, 32-bit external data and address bus widths, and 32-bit architecture. It operates within a commercial temperature grade from 0°C to 70°C, with a nominal supply voltage of 3.3V (3.135V to 3.465V). The component includes 32768 words of MROM and 32768 bytes of RAM, along with PWM channels and ADC capabilities. Packaged in a 144-terminal S-PBGA with dimensions of 9x9 mm.
Microchip CEC1302D-C0-SZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9.25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 116 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CEC1302D-C0-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.