32-bit RISC microcontroller featuring cryptographic security and authentication capabilities. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 3.3V (3.135V to 3.465V). Offers 65 I/O lines, 65KB RAM, and a maximum clock frequency of 48MHz. Includes PWM channels, ADC, and DMA channels, housed in an 84-terminal S-PBGA package.
Microchip CEC1702Q-B1-SX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B84 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 65 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CEC1702Q-B1-SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.