Microchip CL1K4-G technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Weight | 0.063493oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip CL1K4-G to view detailed technical specifications.
No datasheet is available for this part.