Microchip CL2K4-G technical specifications.
| Package/Case | TO-252 |
| Contact Plating | Tin, Matte |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Input Voltage | 90V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Output Voltage | 90V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL2K4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.