
3-channel LED driver IC for surface mount applications. Features PWM dimming and a maximum output current of 22mA per channel. Operates with input voltages from 6.5V to 90V, delivering output voltages up to 90V. Housed in an 8-pin SOIC package with tin-matte contact plating, this component offers a wide operating temperature range of -40°C to 119°C. Supplied in tape and reel packaging.
Microchip CL320SG-G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Input Voltage | 90V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 119°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 4V |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 90V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL320SG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
