
The CL330SG-G is a 3-channel driver IC from Microchip, packaged in a SOIC-8 surface mount package. It features analog and PWM dimming capabilities, with a maximum output current of 33mA per channel. The IC operates over a temperature range of -40°C to 119°C and is RoHS compliant. It is suitable for use in a variety of applications, including LED drivers and other high-current output circuits.
Microchip CL330SG-G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| High Level Output Current | 30mA |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 119°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 4V |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current per Channel | 30mA |
| Output Voltage | 90V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL330SG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
