
Surface mount LED display driver with a single output, capable of driving up to 100mA. Features PWM dimming and operates from a 6.5V to 90V input voltage range, with a maximum output voltage of 90V. Packaged in a TO-252 case with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Microchip CL6K4-G technical specifications.
| Package/Case | TO-252 |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 90V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 119°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 90V |
| Min Output Voltage | 4V |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 90V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL6K4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
