Microchip CL6N5-G technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Max Operating Temperature | 119°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 4V |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 90V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL6N5-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.