Microchip CL8800K6-G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 410uA |
| Output Current | 115mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 13W |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL8800K6-G to view detailed technical specifications.
No datasheet is available for this part.