Microchip CL8800K63-G technical specifications.
| Number of Terminals | 33 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N33 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CL8800K63-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.