Microchip CL88031T-E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 11 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 12 |
| Output Polarity | TRUE |
| Screening Level | TS 16949 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip CL88031T-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.