Microchip COM20019I-DZD-TR technical specifications.
| Package/Case | PLCC |
| Data Rate | 312.5Kbps |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip COM20019I-DZD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
