
10 Mbps ARCNET (ANSI 878.1) controller, a surface mount interface IC. Features a 48-pin TQFP package with tin, matte contact plating. Operates at 3.3V with a supply voltage range of 3.135V to 3.465V and a maximum supply current of 60mA. Supports a data rate of 10Mbps and includes one transceiver. Designed for industrial applications with a maximum operating temperature of 85°C.
Microchip COM20022I3V-HT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Height | 1.45mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip COM20022I3V-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
