Microchip DM163001 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 3 |
| Radiation Hardening | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM163001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
