Microchip DM163045 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Bits | 8 |
| Number of UART Channels | 0 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply | 9V |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM163045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
