
This 8-bit PIC microcontroller features an 8-bit data bus width and is available as a socket-mounted, lead-free component. The device is part of the PIC series and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Microchip DM164120-4 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM164120-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
