
This 8-bit PIC microcontroller operates at 3.6V and is mounted on the surface. It features an 8-bit data bus width and is part of the PIC series. The device is not radiation hardened and does not comply with Reach SVHC regulations. It is available as a single unit in an evaluation kit.
Microchip DM164120-5 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM164120-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
