Microchip DM164146 technical specifications.
| Type | Development Kit |
| Supported Device | BM71 |
| Supported Device Technology | Bluetooth |
| Typical Operating Frequency | 2400MHz |
| Interface Type | USB |
| Tradename | BM71-XPRO |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM164146 to view detailed technical specifications.
No datasheet is available for this part.