Microchip DM182017-1 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Frequency | 433.92MHz |
| Interface | I2C, USART, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM182017-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
