Microchip DM182017-2 technical specifications.
| Core Architecture | PIC |
| Frequency | 868MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM182017-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.