Microchip DM182028 technical specifications.
| Type | Evaluation Kit |
| Supported Device | PIC18F47K42 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac|Win 7 |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| IDE | MPLAB X |
| JTAG Support | No |
| Audio Interfaces | No |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM182028 to view detailed technical specifications.
No datasheet is available for this part.