Microchip DM183037 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Number of Bits | 8 |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM183037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.