Microchip DM240001-2 technical specifications.
| Type | Development Board |
| Supported Device | PIC24/PIC32/dsPIC |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac OS |
| USB | 4 |
| Display Type | LCD |
| JTAG Support | No |
| Audio Interfaces | No |
| Linux | Linux |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM240001-2 to view detailed technical specifications.
No datasheet is available for this part.