Microchip DM240015 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM240015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
