Microchip DM240415 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART, USB |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply | 9V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM240415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
