Microchip DM303007 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Frequency | 433.92MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM303007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
