Microcontroller starter kit featuring a 32-bit microcontroller with selectable CPU clock speeds of 0.032MHz, 50MHz, and 80MHz. Equipped with 128KB of RAM and 512KB of Flash program memory, this development board includes 4 USB ports and 1 Ethernet port. Supports MPLAB IDE and JTAG debugging, with 5 onboard LEDs for status indication. Expansion is facilitated through daughter card support.
Checking distributor stock and pricing after the page loads.
| Type | Starter Kit |
| Supported Device | PIC32MX795F512L |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032/50/80MHz |
| RAM Size | 128KB |
| Program Memory Size | 512KB |
| Program Memory Type | Flash |
| USB | 4 |
| Ethernet | 1 |
| IDE | MPLAB |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Number of LEDs | 5 |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS Version | 2002/95/EC |