Microchip DM320005-2 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM320005-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
