200 MHz, 2MB Flash, 64KB RAM microcontroller development board supporting the PIC32MZ2048EFM144. Features dual USB, single I2C, single CAN, dual SPI, and six UART interfaces. Includes an LCD display and audio interfaces, with support for Linux, macOS, and Windows 7 operating systems. Compatible with MPLAB X and MPLAB IPE IDEs, and offers daughter card expansion.
Sign in to ask questions about the Microchip DM320209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DM320209 technical specifications.
| Type | Development Board |
| Supported Device | PIC32MZ2048EFM144 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac|Win 7 |
| Maximum Clock Rate | 200MHz |
| RAM Size | 64KB |
| Program Memory Size | 2MB |
| Program Memory Type | Flash |
| USB | 2 |
| I2C | 1 |
| CAN | 1 |
| SPI | 2 |
| UART | 6 |
| Display Type | LCD |
| IDE | MPLAB X| MPLAB IPE |
| JTAG Support | No |
| Audio Interfaces | Yes |
| Main Program Memory Type | Flash |
| Linux | Linux |
| Windows | Win 7 |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM320209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.