
16-bit dsPIC microcontroller development tool featuring 64KB Flash and 8KB RAM. Offers USB OTG and integrated crypto capabilities for secure applications. Supports RS-232, USB, CAN, and LIN interfaces for versatile connectivity. Operates at up to 24V with a 16MIPS core performance. Bulk packaged and lead-free.
Microchip DM330021-2 technical specifications.
| Core Architecture | dsPIC |
| Interface | RS-232, USB, CAN, LIN |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | dsPICDEM™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM330021-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
