Microchip DN2450N8-G technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 10R |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001862oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN2450N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
