Microchip DN2625DK6-G technical specifications.
| Package/Case | DFN |
| Current | 11A |
| Drain to Source Resistance | 3.5R |
| Fall Time | 20ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Rds On Max | 3.5R |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Voltage | 250V |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN2625DK6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
