
N-channel small signal JFET in TO-243AA package. Features 450V drain-to-source breakdown voltage and 100mA continuous drain current. Offers 60Ω drain-to-source resistance and 1.3W maximum power dissipation. Operates from -55°C to 150°C with a 20V gate-to-source voltage. Includes 120pF input capacitance and fast switching times with 10ns turn-on and 20ns turn-off delays. Surface mountable, lead-free component supplied on tape and reel.
Microchip DN3145N8-G technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 60R |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 60R |
| Reach SVHC Compliant | Unknown |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN3145N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
