N-channel Silicon MOSFET, 250V Drain to Source Breakdown Voltage, 360mA Continuous Drain Current, 6 Ohm Drain to Source Resistance. Features a SOT-89 package for surface mounting, with a maximum power dissipation of 1.6W. Operates across a temperature range of -55°C to 150°C, offering 20ns turn-on and 25ns fall times. This component is RoHS compliant and supplied in tape and reel packaging.
Microchip DN3525N8-G technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 360mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN3525N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
