
N-Channel Power MOSFET, SOT-89 package, offering 450V drain-to-source breakdown voltage and 200mA continuous drain current. Features 20 Ohm drain-to-source resistance (Rds On Max), 30ns fall time, and 20ns turn-on delay. Operates with a 20V gate-to-source voltage and has a maximum power dissipation of 1.6W. This surface mount component is RoHS compliant and operates within a temperature range of -55°C to 150°C.
Microchip DN3545N8-G technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 20R |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 20R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DN3545N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
