CMOS Output Clock Oscillator, 12MHz Nom
Microchip DSA1125CA1-012.0000VAO technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSA1125CA1-012.0000VAO to view detailed technical specifications.
No datasheet is available for this part.