The DSA2311KL1-R0009TVAO is a 6-pin industrial clock generator IC from Microchip, operating within a temperature range of -40C to 105C. It is designed to function with a supply voltage between 2.25V and 3.6V. The device is packaged in a VDFN-6 package, measuring 2mm in width and 2.5mm in length. It meets the AEC-Q100 and TS 16949 screening levels, indicating its suitability for automotive and industrial applications.
Microchip DSA2311KL1-R0009TVAO technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSA2311KL1-R0009TVAO to view detailed technical specifications.
No datasheet is available for this part.