
The DSC1001AC1-001.4440 is a 1.444 MHz MEMS oscillator from Microchip, packaged in a Very Thin Dual Flat No Lead Exposed Pad (VDFN EP) with 4 pins. It operates between 1.7 and 3.6 volts and is suitable for temperatures between 0 and 70 degrees Celsius. This oscillator features a frequency stability of ±50 and a maximum symmetry of 55, with a load capacitance of 15.
Microchip DSC1001AC1-001.4440 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 1.444MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001AC1-001.4440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.