Microchip DSC1001AE2-002.0480T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.048MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Series | DSC1001 |
| Termination | Solder |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSC1001AE2-002.0480T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.