
The DSC1001AE2-002.5625 is a surface-mount MEMS oscillator from Microchip, featuring a standard frequency of 2.5625 MHz and a frequency stability of ±25 ppm. It operates within a temperature range of -20°C to 70°C and requires a supply voltage between 1.7V and 3.6V. The oscillator is packaged in a very thin dual flat no lead exposed pad (VDFN EP) with a 4-pin count and measures 7mm in length and 5mm in width.
Microchip DSC1001AE2-002.5625 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 2.5625MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001AE2-002.5625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.