
The DSC1001BE1-032.8640 is a 32.864 MHz MEMS oscillator from Microchip, packaged in a 4-pin CDFN with a seated plane height of 0.85mm. It operates over a supply voltage range of 1.7V to 3.6V and a temperature range of -20°C to 70°C. The oscillator has a frequency stability of ±50 ppm and a maximum symmetry of 55 ppm. It is designed for surface mount applications and is suitable for use in a variety of electronic systems.
Microchip DSC1001BE1-032.8640 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 32.864MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001BE1-032.8640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.