
The DSC1001CE1-001.0240 is a 1.024 MHz MEMS oscillator from Microchip, packaged in a 4-pin CDFN with no lead. It operates between 1.7V and 3.6V and is stable within ±50 ppm. The oscillator has a load capacitance of 15 pF and a maximum symmetry of 55 degrees. It can be mounted on a surface and is suitable for use in temperatures ranging from -20°C to 70°C.
Microchip DSC1001CE1-001.0240 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 1.024MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001CE1-001.0240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.