The DSC1001CE2-006.6128 is a MEMS oscillator from Microchip with a standard frequency of 6.6128 MHz and a frequency stability of ±25 ppm. It operates within a supply voltage range of 1.7 to 3.6 volts and a temperature range of -20 to 70 degrees Celsius. The oscillator is packaged in a DFN-4 non-lead-frame surface mount package, measuring 3.2 mm in length and 2.5 mm in width, with a seated plane height of 0.85 mm and a pin pitch of 2.1 mm. It is suitable for use in various applications requiring a stable clock signal.
Microchip DSC1001CE2-006.6128 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 6.6128MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001CE2-006.6128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.