
The DSC1001CE5-001.1330 is a 1.133MHz MEMS oscillator with a frequency stability of ±10 and a load capacitance of 15pF. It has a minimum operating supply voltage of 1.7V and a maximum operating supply voltage of 3.6V. The oscillator is available in a 4-pin CDFN package with a seated plane height of 0.85mm and a pin pitch of 2.1mm. It is designed for surface mount applications and has a maximum operating temperature range of -20°C to 70°C.
Microchip DSC1001CE5-001.1330 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 1.133MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1001CE5-001.1330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.